Subtotal (1 unit)*
$6,445.89
(exc. GST)
$7,090.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,445.89 |
*price indicative
- RS Stock No.:
- 800-679
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cabinet | |
| Sub Type | Door Cabinet | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 500mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 500mm | |
| External Width | 800mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cabinet | ||
Sub Type Door Cabinet | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 500mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 500mm | ||
External Width 800mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The RS PRO ESD cabinet is a secure storage solution designed to protect sensitive electronic components from electrostatic discharge. Constructed from Durable steel, it offers strong mechanical resistance and long-lasting reliability. The cabinet features two doors equipped with a secure locking system to ensure controlled access to stored items. Self-levelling glides provide stability on uneven surfaces, making it suitable for various industrial and technical environments. This cabinet is an Ideal addition to ESD-protected workspaces, helping maintain safety and organization.
Dimensions 2000x800x500 mm
4 shelves
Designed to safely discharge static electricity
Robust construction for enhanced durability












