SGX Sensors PS1-CO-10-MOD Carbon Monoxide Gas Sensor for CO Detectors

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 tray of 5 units)*

$1,732.01

(exc. GST)

$1,905.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
5 - 5$346.402$1,732.01-
10 - 15$329.08$1,645.405%
20 +$312.628$1,563.149%

*price indicative

RS Stock No.:
254-1726
Mfr. Part No.:
PS1-CO-10-MOD
Brand:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Carbon Monoxide

Response Time

30μs

Application

CO Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

PS1

Standards/Approvals

RoHS

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors PS1&PS4-CO-10-MOD series carbon monoxide module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The module is equipped with a standard UART digital output, allowing operation by anyone without knowledge or understanding of the sensor application and the tedious work of calibration.

Principle solid polymer electrochemical sensing technology

Detection of gas carbon monoxide gas

Lowest detection limit 0.01ppm

Full-scale accuracy error ± 5% F.S

Working voltage 3.3-5.5V DC

Working current < 5mA

Power consumption 25mW @ 5V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy