SGX Sensors PS4-SO2-50 Sulphur Dioxide Gas Sensor for Portable Gas Detectors
- RS Stock No.:
- 254-1581
- Mfr. Part No.:
- PS4-SO2-50
- Brand:
- SGX Sensors
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$153.48
(exc. GST)
$168.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $153.48 | - |
| 5 - 9 | $145.40 | 5% |
| 10 + | $129.26 | 15% |
*price indicative
- RS Stock No.:
- 254-1581
- Mfr. Part No.:
- PS4-SO2-50
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Sulphur Dioxide | |
| Product Type | Gas Sensor | |
| Response Time | 20s | |
| Application | Portable Gas Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | PS4 | |
| Weight | 6g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Sulphur Dioxide | ||
Product Type Gas Sensor | ||
Response Time 20s | ||
Application Portable Gas Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series PS4 | ||
Weight 6g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary Solid Polymer Electrolyte technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.
Sensitivity 20 ± 10 nA / ppm
Measurement range 0 – 50ppm
Zero current ± 2 nA
Maximum overload 100 ppm
Response time T50 < 20s, T90 < 60s
Repeatability 1%
Lower Detectable Limit (LDL) 1 ppm
Linear range 50 ppm
Related links
- SGX Sensors Sulphur Dioxide Gas Sensor for Portable Gas Detectors
- SGX Sensors PS1-SO2-50 Sulphur Dioxide Gas Sensor for SO2 Detectors
- SGX Sensors Sulphur Dioxide Gas Sensor for SO2 Detectors
- SGX Sensors PS4-NO2-50 Nitrogen Dioxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors Gas Sensor for Portable Gas Detectors
- SGX Sensors Flammable Gas Sensor for Portable Gas Detectors
