SGX Sensors PS1-SO2-50 Sulphur Dioxide Gas Sensor for SO2 Detectors
- RS Stock No.:
- 254-1550
- Mfr. Part No.:
- PS1-SO2-50
- Brand:
- SGX Sensors
This image is representative of the product range
Subtotal (1 tray of 20 units)*
$1,456.20
(exc. GST)
$1,601.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | $72.81 | $1,456.20 |
*price indicative
- RS Stock No.:
- 254-1550
- Mfr. Part No.:
- PS1-SO2-50
- Brand:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Sulphur Dioxide | |
| Response Time | 20s | |
| Application | SO2 Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Series | PS1 | |
| Standards/Approvals | RoHS | |
| Weight | 700mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Sulphur Dioxide | ||
Response Time 20s | ||
Application SO2 Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Series PS1 | ||
Standards/Approvals RoHS | ||
Weight 700mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary Solid Polymer Electrolyte technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.
Sensitivity 20 ± 10 nA / ppm
Measurement range 0 – 50ppm
Zero current ± 2 nA
Maximum overload 100 ppm
Response time T50 < 20s, T90 < 60s
Repeatability 1%
Lower Detectable Limit (LDL) 1 ppm
Linear range 50 ppm
Related links
- SGX Sensors PS1-SO2-50 Sulphur Dioxide Gas Sensor for SO2 Detectors
- SGX Sensors Sulphur Dioxide Gas Sensor for Portable Gas Detectors
- SGX Sensors PS4-SO2-50 Sulphur Dioxide Gas Sensor for Portable Gas Detectors
- SGX Sensors Nitrogen Dioxide Gas Sensor for TLV Monitoring
- SGX Sensors Nitrogen Dioxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-NO2-50 Nitrogen Dioxide Gas Sensor for TLV Monitoring
- SGX Sensors Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors Ozone Gas Sensor for O₃ Detectors
