Sensirion Carbon Dioxide Gas Sensor for CO Detectors
- RS Stock No.:
- 241-3843
- Mfr. Part No.:
- SCD42-D-R2
- Brand:
- Sensirion
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-3843
- Mfr. Part No.:
- SCD42-D-R2
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Gas Sensor | |
| Gases Detected | Carbon Dioxide | |
| Accuracy | 5 % | |
| Response Time | 60μs | |
| Application | CO Detectors | |
| Minimum Supply Voltage | 2.4V | |
| Power Source | External Power Supply 5 Vdc | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Gas Sensor | ||
Gases Detected Carbon Dioxide | ||
Accuracy 5 % | ||
Response Time 60μs | ||
Application CO Detectors | ||
Minimum Supply Voltage 2.4V | ||
Power Source External Power Supply 5 Vdc | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The SCD42 is Sensirions miniature CO2 sensor that uses smart ventilation systems to regulate ventilation in the most energy-efficient way. This sensor is developed on the photoacoustic sensing principle and Sensirions patented PAsens® and CMOSens® technology. This offers high accuracy available in the small form factor of 10.1 x 10.1 x 6.5 mm3. The CO2 SMD assembly allows cost-effective and space-saving integration of the sensor. On-chip signal compensation is achieved with the built-in SHT4x humidity and temperature sensor. SCD42 can help you maintain a low CO2 concentration allowing a healthy, productive environment.
The SEK-SCD41-Sensor Evaluation kit, is also available see RS 215-1862 which includes 1 x SCD41 development board, 1 x RJ45 adapter cable, 1 x Jumper wire set.
SensorBridge is available separately see 195-0680
Also available is the SCD4x CO2 Gadget, a simple reference design circuit board see RS 215-1862
Supply voltage range: 2.4 to 5.5 V
High accuracy: ± 75 ppm @ 400 ppm – 1000 ppm
Large output range: 0 ppm – 40000 ppm
Digital I2C interface
Integrated temperature and humidity sensor
Reflow solderable for cost effective assembly
Related links
- Sensirion SCD42-D-R2 Carbon Dioxide Gas Sensor for CO Detectors
- Sensirion Carbon Dioxide Gas Sensor IC for CO Detectors
- Sensirion Carbon Dioxide Gas Sensor for Air Quality Monitors
- Sensirion STC31-R3 Carbon Dioxide Gas Sensor IC for CO Detectors
- Sensirion SCD41-D-R1 Carbon Dioxide Gas Sensor for Air Quality Monitors
- SGX Sensors Carbon Dioxide Gas Sensor for Industrial Safety
- SGX Sensors INIR2-CD100% Carbon Dioxide Gas Sensor for Industrial Safety
- Renesas Electronics ZMOD4410AI3V Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors,
