Renesas Electronics RH5Z1210D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- RS Stock No.:
- 233-7539
- Mfr. Part No.:
- RH5Z1210D20GZO#ADO
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-7539
- Mfr. Part No.:
- RH5Z1210D20GZO#ADO
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Environmental Sensor | |
| Application | Gas Leak Detectors & Alarm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Gases Detected Carbon Dioxide | ||
Product Type Environmental Sensor | ||
Application Gas Leak Detectors & Alarm | ||
The Renesas Electronic's single-channel silicon-based thermopile detector in a TO-5 package. The device offers a low-cost solution with high output and fast response, with a time constant of 25 ms with nitrogen encapsulation gas.
Active area size is 1.2 x 1.2 mm
Delivers a time constant of 25 ms with nitrogen encapsulation gas
Very low temperature coefficient of responsivity of -0.04%/°C
Related links
- Renesas Electronics RH5Z0622D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Renesas Electronics RH5Z0610D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Renesas Electronics RH5Z1222D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY1943 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY3200 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0573 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2486 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6EPR44252 Environmental Sensor for Gas Leak Detectors & Alarm
