Renesas Electronics RH5Z0610D20GZO#ADO Carbon Dioxide Environmental Sensor for Gas Leak Detectors & Alarm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-7537
Mfr. Part No.:
RH5Z0610D20GZO#ADO
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Gases Detected

Carbon Dioxide

Product Type

Environmental Sensor

Response Time

18ms

Application

Gas Leak Detectors & Alarm

Sub Type

Gas Sensor

Minimum Supply Voltage

80μV

Power Source

Mains

Maximum Supply Voltage

130μV

Minimum Operating Temperature

-50°C

Pin Count

3

Package Type

TO-5

Maximum Operating Temperature

125°C

Length

17.99mm

Height

9.22mm

Width

9.22mm

Standards/Approvals

No

Automotive Standard

No

The Renesas Electronic's single-channel silicon-based thermopile detector is in TO-5 package. The device offers a low-cost solution, with a small active area and fast response, with a time constant of 18ms with nitrogen encapsulation gas.

Active area size is 0.61 x 0.61 mm

Delivers a time constant of 18 ms with nitrogen encapsulation gas

Very low temperature coefficient of responsivity of -0.04%/°C

Very short thermal shock response to ambient temperature change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy