KEMET USEQGCDAN82100 Nitrogen Dioxide Air Quality Sensor

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$8,002.75

(exc. GST)

$8,803.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$160.055$8,002.75-
100 - 150$156.054$7,802.702%
200 +$153.653$7,682.653%

*price indicative

RS Stock No.:
206-6611
Mfr. Part No.:
USEQGCDAN82100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Gases Detected

Nitrogen Dioxide

Product Type

Air Quality Sensor

Response Time

12ms

Sub Type

Gas Sensor

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

8V

Power Source

Mains

Minimum Operating Temperature

-40°C

Pin Count

3

Package Type

TO-39

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

QGC

Width

9.14mm

Length

16.5mm

Height

9.14mm

Weight

970mg

Automotive Standard

No

COO (Country of Origin):
MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.

Reliable operation over a wide frequency range

Low noise circuit

Analogue output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy