KEMET USEQGCDAHC2100 Air Quality Sensor
- RS Stock No.:
- 206-6609
- Mfr. Part No.:
- USEQGCDAHC2100
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6609
- Mfr. Part No.:
- USEQGCDAHC2100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TO-39 | |
| Length | 16.5mm | |
| Height | 9.14mm | |
| Series | QGC | |
| Width | 9.14mm | |
| Standards/Approvals | No | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Package Type TO-39 | ||
Length 16.5mm | ||
Height 9.14mm | ||
Series QGC | ||
Width 9.14mm | ||
Standards/Approvals No | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Related links
- KEMET Air Quality Sensor
- KEMET USEQGCDAANA100 Air Quality Sensor
- KEMET USEQGCDAN8L100 Nitric Oxide Air Quality Sensor
- KEMET Nitric Oxide Air Quality Sensor
- KEMET Methane Air Quality Sensor
- KEMET USEQGCDASF6100 Air Quality Sensor
- KEMET USEQGCDA50L100 Air Quality Sensor
- KEMET Carbon Dioxide Air Quality Sensor
