KEMET USEQGCDAC8N100 Carbon Monoxide Air Quality Sensor
- RS Stock No.:
- 206-6602
- Mfr. Part No.:
- USEQGCDAC8N100
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$6,084.90
(exc. GST)
$6,693.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $121.698 | $6,084.90 |
| 100 - 150 | $118.655 | $5,932.75 |
| 200 + | $116.83 | $5,841.50 |
*price indicative
- RS Stock No.:
- 206-6602
- Mfr. Part No.:
- USEQGCDAC8N100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Gases Detected | Carbon Monoxide | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Sub Type | Gas Sensor | |
| Minimum Supply Voltage | 2.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.5mm | |
| Standards/Approvals | No | |
| Height | 9.14mm | |
| Series | QGC | |
| Width | 9.14mm | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Gases Detected Carbon Monoxide | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Sub Type Gas Sensor | ||
Minimum Supply Voltage 2.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Length 16.5mm | ||
Standards/Approvals No | ||
Height 9.14mm | ||
Series QGC | ||
Width 9.14mm | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Related links
- KEMET Carbon Monoxide Air Quality Sensor
- KEMET USEQGCDAC8L100 Carbon Monoxide Air Quality Sensor
- Figaro TGS3870-B00 Methane, Carbon Monoxide Air Quality Sensor for Combination Methane and Carbon Monoxide Detectors
- Figaro TGS5042-A00 Carbon Monoxide Air Quality Sensor for Co Monitor Residential
- Sensirion Carbon Monoxide Gas Sensor for Air Quality Monitors
- KEMET Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82S00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82L00 Carbon Dioxide Air Quality Sensor
