KEMET USEQGCDAC82S00 Carbon Dioxide Air Quality Sensor

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$132.85

(exc. GST)

$146.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$132.85
13 - 24$130.77
25 +$127.52

*price indicative

RS Stock No.:
206-6599
Mfr. Part No.:
USEQGCDAC82S00
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Gases Detected

Carbon Dioxide

Product Type

Air Quality Sensor

Response Time

12ms

Sub Type

Sensor

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

8V

Power Source

Mains

Minimum Operating Temperature

-40°C

Pin Count

3

Package Type

TO-39

Maximum Operating Temperature

85°C

Height

9.15mm

Length

19.5mm

Standards/Approvals

No

Width

9.15mm

Series

QGC

Weight

970mg

Automotive Standard

No

COO (Country of Origin):
MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.

Reliable operation over a wide frequency range

Low noise circuit

Analogue output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy