Starrett 200 mm Metric, Imperial Engineer Try Square

Subtotal (1 unit)*

$24.45

(exc. GST)

$26.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.45

*price indicative

RS Stock No.:
274-9965
Mfr. Part No.:
K53M-200-S
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Unit of Measure

Metric, Imperial

Blade Length

200mm

Product Type

Engineer Try Square

Blade Thickness

1.2mm

Blade Width

43mm

Stock Length

50mm

Blade Material

Stainless Steel

Standards/Approvals

GGG-S-656E

Non Compliant

COO (Country of Origin):
CN
The Starrett carpenter Try square is a lightweight try square for laying out 90 and 45 degree cuts. Try squares are usually used for first and second fix site carpentry but also prove very useful in the workshop for stock preparation. Ideal for marking and measuring right angles in woodworking.

Graduation printed in both sides of blade

Stainless steel blade material

Aluminium handle material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy