Facom 150 mm Metric, kg Engineer Square
- RS Stock No.:
- 236-1276
- Mfr. Part No.:
- 817.15
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 236-1276
- Mfr. Part No.:
- 817.15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric, kg | |
| Product Type | Engineer Square | |
| Blade Length | 150mm | |
| Stock Thickness | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric, kg | ||
Product Type Engineer Square | ||
Blade Length 150mm | ||
Stock Thickness 15mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has dummy square and the thickness of the square is 15 mm and the length is the 14 to 145 mm.
Surface and edges in ground steel
Weight is 465 g
Related links
- Facom 150 mm Metric, kg Engineer Square
- Facom 100 mm Metric, kg Engineer Square
- Facom 500 mm Metric, kg Engineer Square
- Facom 285 mm Metric, kg Engineer Square
- Facom 24 mm Metric, kg Engineer Square
- Facom 150 mm Metric Engineer Square
- Facom 150 mm kg, Metric Engineer Square
- Facom 150 mm kg Engineer Try Square
