Facom 285 mm Metric, kg Engineer Square
- RS Stock No.:
- 236-1279
- Mfr. Part No.:
- 817.30
- Brand:
- Facom
Subtotal (1 unit)*
$378.48
(exc. GST)
$416.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.48 |
*price indicative
- RS Stock No.:
- 236-1279
- Mfr. Part No.:
- 817.30
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Engineer Square | |
| Blade Length | 285mm | |
| Unit of Measure | Metric, kg | |
| Blade Thickness | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Engineer Square | ||
Blade Length 285mm | ||
Unit of Measure Metric, kg | ||
Blade Thickness 15mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has dummy square and the thickness of the square is 15 mm and the length is the 14 to 145 mm.
Surface and edges in ground steel
Weight is 465 g
Related links
- Facom 100 mm Metric, kg Engineer Square
- Facom 150 mm Metric, kg Engineer Square
- Facom 24 mm Metric, kg Engineer Square
- Facom 500 mm Metric, kg Engineer Square
- Facom 200 mm Metric, kg Bevel Square
- Facom 150 mm kg, Metric Engineer Square
- Facom 75 mm kg, Metric Engineer Square
- Facom 200 mm Metric Engineer Square
