SAM 150 mm Metric Engineer Square

Subtotal (1 unit)*

$132.53

(exc. GST)

$145.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.53

*price indicative

RS Stock No.:
221-5888
Mfr. Part No.:
E10-150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Engineer Square

Blade Length

150mm

Blade Thickness

5mm

Blade Width

23mm

Stock Length

5mm

Stock Thickness

5mm

Standards/Approvals

NF E 11-103, DIN 875

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM 90° back square, accuracy class 1 made up of hardened stainless steel. The length and height of the bracket are 150X100 mm.

Screwed hat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy