Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- RS Stock No.:
- 263-2902
- Mfr. Part No.:
- EM540DINAV23XO1PFA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$524.85
(exc. GST)
$577.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.85 |
*price indicative
- RS Stock No.:
- 263-2902
- Mfr. Part No.:
- EM540DINAV23XO1PFA
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Series | EM540 | |
| Cutout Height | 62.41mm | |
| Cutout Width | 53.4mm | |
| Display Type | LCD | |
| Number of Digits | 8+3 | |
| Number of Phases | 3 | |
| Pulse Output | Yes | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Series EM540 | ||
Cutout Height 62.41mm | ||
Cutout Width 53.4mm | ||
Display Type LCD | ||
Number of Digits 8+3 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi direct connection energy analyser, for two- and three-phase systems up to 415 V L-L and current up to 65 A. In addition to a digital input, the unit can be equipped, according to the model, with a static output (pulse or alarm), a Modbus RTU communication port or an M-Bus communication port.
Enhanced readability
Easy browsing
Quick configuration
Accurate measuring
Fiscal metrology
Flexible installation
Easy browsing
Quick configuration
Accurate measuring
Fiscal metrology
Flexible installation
Related links
- Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase Backlit LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LCD Display Energy MeterEnergy Meter
- Carlo Gavazzi 1, 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LED Energy MeterEnergy Meter
- Schneider Electric 3 Phase LCD Energy MeterEnergy Meter
- Schneider Electric 1, 3 Phase LCD Energy MeterEnergy Meter
- Siemens 3 Phase LCD Energy MeterEnergy Meter
