Schneider Electric 3 Phase, Type Energy Meter LCD Energy Meter

Subtotal (1 unit)*

$18,275.06

(exc. GST)

$20,102.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,275.06

*price indicative

RS Stock No.:
339-429
Mfr. Part No.:
M8800A1E0B5E0A0A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

PowerLogic

Product Type

Energy Meter

Display Type

LCD

Cutout Height

132.2mm

Cutout Width

202.1mm

Number of Phases

3

Number of Outputs

15

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Depth

261.51mm

Standards/Approvals

NMI, IEC 61000-4-2, IEC 61000-4-3, GOST, IEC 61000-4-12, IEC 61000-4-6, ESKOM, EGR, IEC 62052-11, IEC 60950

Meter Type

Energy Meter

COO (Country of Origin):
US
The Schneider Electric Energy Meter is a high-precision device designed for energy and power quality monitoring. It supports various advanced functionalities and conforms to international standards for power analysis and control.

19 inch rack enclosure

IP51 protection

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy