Texas Instruments CD74HC147EE4, Encoder 9, 16-Pin PDIP
- RS Stock No.:
- 709-2700
- Mfr. Part No.:
- CD74HC147EE4
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$6.62
(exc. GST)
$7.28
(inc. GST)
Add 100 units to get free delivery
Last RS stock
- Final 40 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.662 | $6.62 |
*price indicative
- RS Stock No.:
- 709-2700
- Mfr. Part No.:
- CD74HC147EE4
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 2 V | ||
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments CD74HC147EE4 16-Pin PDIP
- Texas Instruments 16-Pin PDIP
- Texas Instruments SN74HCT138N 16-Pin PDIP
- Texas Instruments SN74HC139N 16-Pin PDIP
- Texas Instruments SN74LS155AN 16-Pin PDIP
- Texas Instruments CD4555BE 16-Pin PDIP
- Texas Instruments CD74HC138E 16-Pin PDIP
- Texas Instruments CD74HCT42E 16-Pin PDIP
