- RS Stock No.:
- 165-8614
- Mfr. Part No.:
- 74LVC1G157GW,125
- Brand:
- Nexperia
15000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.099
(exc. GST)
$0.109
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.099 | $297.00 |
15000 + | $0.089 | $267.00 |
*price indicative |
- RS Stock No.:
- 165-8614
- Mfr. Part No.:
- 74LVC1G157GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-88 |
Pin Count | 6 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments TPS61222DCKT Step Up 400mA SC-70
- Texas Instruments TLV61225DCKT Boost Converter 400mA 6-Pin, SC-70
- onsemi SMS12G 350W, 6-Pin SC-74
- onsemi SMF05CG 100W, 6-Pin SOT-363 (SC-88)
- onsemi NSM4002MR6T1G Dual NPN Transistor 45 V, 6-Pin SC-74
- ISL90728WIE627Z-TK SC-70
- ISL90727WIE627Z-T7A SC-70
- Texas Instruments SN74LVC2G17DCKR 6-Pin SC-70