Nexperia 74HC137D,652, Decoder, 16-Pin SOIC
- RS Stock No.:
- 166-1282
- Mfr. Part No.:
- 74HC137D,652
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1282
- Mfr. Part No.:
- 74HC137D,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | HC | |
| Product Type | Decoder | |
| Logic Function | Decoder, Demultiplexer | |
| Number of Inputs | 3 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 74HC | |
| Standards/Approvals | JEDEC Standard No. 7A | |
| Height | 2mm | |
| Length | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family HC | ||
Product Type Decoder | ||
Logic Function Decoder, Demultiplexer | ||
Number of Inputs 3 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 74HC | ||
Standards/Approvals JEDEC Standard No. 7A | ||
Height 2mm | ||
Length 6.4mm | ||
Automotive Standard No | ||
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
