Texas Instruments 74AC11138D, Decoder, 16-Pin SOIC
- RS Stock No.:
- 145-7828
- Mfr. Part No.:
- 74AC11138D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7828
- Mfr. Part No.:
- 74AC11138D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments 16-Pin SOIC
- Texas Instruments CD4056BM 16-Pin SOIC
- Texas Instruments SN74HCT139DR 16-Pin SOIC
- Texas Instruments SN74AHC138D 16-Pin SOIC
- Texas Instruments SN74AHC139D 16-Pin SOIC
- Texas Instruments SN74LS145D 16-Pin SOIC
- Texas Instruments CD74HC4511M 16-Pin SOIC
- Texas Instruments SN74LS47D 16-Pin SOIC
