Texas Instruments SN74AHC139D, Decoder, 16-Pin SOIC
- RS Stock No.:
- 145-0881
- Mfr. Part No.:
- SN74AHC139D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0881
- Mfr. Part No.:
- SN74AHC139D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments 16-Pin SOIC
- Texas Instruments SN74LS145D 16-Pin SOIC
- Texas Instruments CD4056BM 16-Pin SOIC
- Texas Instruments 74AC11138D 16-Pin SOIC
- Texas Instruments SN74HCT139DR 16-Pin SOIC
- Texas Instruments SN74AHC138D 16-Pin SOIC
- Texas Instruments CD74HC4511M 16-Pin SOIC
- Texas Instruments SN74LS47D 16-Pin SOIC
