onsemi 74AC138SC, Decoder 4 μA, 16-Pin SOIC
- RS Stock No.:
- 145-5314
- Mfr. Part No.:
- 74AC138SC
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-5314
- Mfr. Part No.:
- 74AC138SC
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Decoder | |
| Logic Family | AC | |
| Logic Function | Decoder, Demultiplexer | |
| Number of Inputs | 3 | |
| Typical Supply Current | 4μA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.5mm | |
| Series | 74AC | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Decoder | ||
Logic Family AC | ||
Logic Function Decoder, Demultiplexer | ||
Number of Inputs 3 | ||
Typical Supply Current 4μA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.5mm | ||
Series 74AC | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
