Texas Instruments SN74LS138D, Decoder, 1MHz, 16-Pin SOIC
- RS Stock No.:
- 121-8345
- Mfr. Part No.:
- SN74LS138D
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$33.44
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 440 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | $0.836 | $33.44 |
*price indicative
- RS Stock No.:
- 121-8345
- Mfr. Part No.:
- SN74LS138D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Decoder | |
| Logic Family | LS | |
| Number of Inputs | 4 | |
| Logic Function | Demultiplexer, Decoder | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Series | SN | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Decoder | ||
Logic Family LS | ||
Number of Inputs 4 | ||
Logic Function Demultiplexer, Decoder | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Series SN | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Automotive Standard No | ||
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Related links
- Texas Instruments SN74HCT138D 1MHz, 16-Pin SOIC
- Texas Instruments 1MHz, 16-Pin PDIP
- Texas Instruments SN74LS139AN 1MHz, 16-Pin PDIP
- Texas Instruments SN74HCT138N 1MHz, 16-Pin PDIP
- Texas Instruments SN74HC138N 1MHz, 16-Pin PDIP
- Texas Instruments SN74LS47N 1MHz, 16-Pin PDIP
- Texas Instruments SN74LS42N 1MHz, 16-Pin PDIP
- Texas Instruments SN74LS138N 1MHz, 16-Pin PDIP
