Texas Instruments SN74HCT138D, Decoder, 1MHz, 16-Pin SOIC
- RS Stock No.:
- 528-066
- Mfr. Part No.:
- SN74HCT138D
- Brand:
- Texas Instruments
Get a bulk buy discount
Add 200 more to save $1.60
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$38.28
(exc. GST)
$42.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 160 | $0.957 | $38.28 | - |
| 200 - 760 | $0.949 | $37.96 | $1.60 |
| 800 - 1960 | $0.926 | $37.04 | $24.80 |
| 2000 + | $0.899 | $35.96 | $116.00 |
*price indicative
- RS Stock No.:
- 528-066
- Mfr. Part No.:
- SN74HCT138D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Decoder | |
| Logic Family | HCT | |
| Number of Inputs | 4 | |
| Logic Function | Demultiplexer, Decoder | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | SN | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Decoder | ||
Logic Family HCT | ||
Number of Inputs 4 | ||
Logic Function Demultiplexer, Decoder | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series SN | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- Texas Instruments SN74LS138D 1MHz, 16-Pin SOIC
- Texas Instruments 1MHz, 16-Pin PDIP
- Texas Instruments SN74LS139AN 1MHz, 16-Pin PDIP
- Texas Instruments SN74HCT138N 1MHz, 16-Pin PDIP
- Texas Instruments SN74HC138N 1MHz, 16-Pin PDIP
- Texas Instruments SN74LS47N 1MHz, 16-Pin PDIP
- Texas Instruments SN74LS42N 1MHz, 16-Pin PDIP
- Texas Instruments SN74LS138N 1MHz, 16-Pin PDIP
