W. L. Gore & Associates VE7 Series RAL 9005 Ventilated Cover, 12.5 mm Dia., For Use With Enclosures and Cabinets
- RS Stock No.:
- 284-2971
- Distrelec Article No.:
- 301-85-846
- Mfr. Part No.:
- VE71221
- Brand:
- Wl Gore & Associates
Subtotal (1 pack of 50 units)*
$836.25
(exc. GST)
$919.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $16.725 | $836.25 |
*price indicative
- RS Stock No.:
- 284-2971
- Distrelec Article No.:
- 301-85-846
- Mfr. Part No.:
- VE71221
- Brand:
- Wl Gore & Associates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wl Gore & Associates | |
| Product Type | Ventilated Cover | |
| Series | VE7 | |
| Diameter | 12.5mm | |
| Material | Silicone | |
| Colour | Black | |
| RAL Code | RAL 9005 | |
| IP Rating | IP67, IP64, IP68 | |
| For Use With | Enclosures and Cabinets | |
| Quantity | 50Per Pack | |
| Select all | ||
|---|---|---|
Brand Wl Gore & Associates | ||
Product Type Ventilated Cover | ||
Series VE7 | ||
Diameter 12.5mm | ||
Material Silicone | ||
Colour Black | ||
RAL Code RAL 9005 | ||
IP Rating IP67, IP64, IP68 | ||
For Use With Enclosures and Cabinets | ||
Quantity 50Per Pack | ||
- COO (Country of Origin):
- US
The Adhesive Vent allows for a flow rate of 21.36 litres per hour and has a diameter of 12.5mm. It is made of expanded polytetrafluoroethylene (ePTFE) material and comes in a pack of 50 pieces.
Membrane properties oleophobic
Flammability UL 94 V0
Related links
- Wl Gore & Associates VE7 Series RAL 9005 Ventilated Cover For Use With Enclosures and Cabinets
- Wl Gore & Associates VE7 Series Ventilated Cover, For Use With Enclosures and Cabinets
- Wl Gore & Associates VE7 Series Enclosure Ventilation, For Use With Enclosures and Cabinets
- Wl Gore & Associates VE7 Series Protective Vent For Use With Enclosures and Cabinets
- Wl Gore & Associates VE8 Series Ventilated Cover For Use With Enclosures and Cabinets
- Wl Gore & Associates Clear Silicone Ventilated Cover IP65 IP69K, IP67
- Wl Gore & Associates VE9 Series Ventilated Cover For Use With Enclosures and Cabinets
- Wl Gore & Associates VE8 Series Ventilated Cover, For Use With Enclosures and Cabinets
