W. L. Gore & Associates VE7 Series RAL 9005 Ventilated Cover, 10.2 mm Dia., For Use With Enclosures and Cabinets

Subtotal (1 pack of 50 units)*

$836.65

(exc. GST)

$920.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$16.733$836.65

*price indicative

RS Stock No.:
284-2970
Distrelec Article No.:
301-85-844
Mfr. Part No.:
VE70510
Brand:
Wl Gore & Associates
Find similar products by selecting one or more attributes.
Select all

Brand

Wl Gore & Associates

Product Type

Ventilated Cover

Series

VE7

Diameter

10.2mm

Material

Silicone

Colour

Black

RAL Code

RAL 9005

IP Rating

IP64, IP67, IP68

For Use With

Enclosures and Cabinets

Quantity

50Per Pack

COO (Country of Origin):
US
The protective vent is designed to improve the reliability and durability of your outdoor enclosures. Made with GORE Protective Vents technology, this adhesive series offers reliable protection against water, corrosive liquids, salts, and particulates, while also reducing stress on enclosure seals. The vents provide a rapid equalization of pressure and have a hydrophobic and oleophobic membrane for longer product life.

Rapid equalization of pressure reduces stress on enclosure seals

Reliable protection against water, corrosive liquids, salts, and particulates

Hydrophobic and oleophobic membrane improves product life

Complies with industry standards to increase durability of sealed enclosures

Flexible design for easier installation and maintenance

Versatile product offering includes vents with high airflow rates, temperature stability, and strong adhesive bond

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy