Takachi Electric Industrial Black RAL 7035 Pressure Compensation Element, 14.3 mm H, 14.3mm W, For Use With Industrial
- RS Stock No.:
- 264-5922
- Mfr. Part No.:
- PMF-12M
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$52.99
(exc. GST)
$58.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship
- Plus 176 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.99 |
*price indicative
- RS Stock No.:
- 264-5922
- Mfr. Part No.:
- PMF-12M
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Pressure Compensation Element | |
| Width | 14.3mm | |
| Height | 14.3mm | |
| Length | 14.15mm | |
| Material | Stainless Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Industrial and Electrical or Electronic Products Only | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Pressure Compensation Element | ||
Width 14.3mm | ||
Height 14.3mm | ||
Length 14.15mm | ||
Material Stainless Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Industrial and Electrical or Electronic Products Only | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial PMF series is the stainless steel protective vent for superior durability and chemical resistance. Suitable for enclosures with capacities of 20 liters or under. For outdoor use, installation on the side of the enclosure unit is recommended.
IP68 protection class (water depth to 2 meters / 60 mins)
Operating temperature range is from -40°C ∼ +125°C
Capacities of up to 2.0 liters
It can be used in various environments
Airflow is 1600ml / min
Related links
- Takachi Electric Industrial Black RAL 7035 Pressure Compensation Element 14.3mm W, For Use With Industrial
- Takachi Electric Industrial RAL 9011 Pressure Compensation Element 14.3mm W, For Use With Industrial and
- Takachi Electric Industrial Black RAL 7035 Pressure Compensation Element 75mm W, For Use With Industrial and
- Takachi Electric Industrial Pressure Compensation Element 11.2mm W, For Use With Industrial and Electrical
- nVent HOFFMAN EDA Series RAL 7035 M40 x 1.5 Pressure Compensation Element 37 mm H 60mm W, For Use
- Rittal SZ Series RAL 9005 M12 Pressure Compensation Element, For Use With Enclosure
- Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia.
- Amphenol Industrial M12 Pressure Compensation Element 19 mm H, 19mm W
