Amphenol Industrial VENT Series M12 Pressure Compensation Element, 12 mm Dia., 16 mm H, 16mm W
- RS Stock No.:
- 174-9507
- Distrelec Article No.:
- 304-11-045
- Mfr. Part No.:
- VENT-PS1NBK-N8002
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$8.42
(exc. GST)
$9.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 239 unit(s) shipping from 31 December 2026
- Plus 500 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.42 |
*price indicative
- RS Stock No.:
- 174-9507
- Distrelec Article No.:
- 304-11-045
- Mfr. Part No.:
- VENT-PS1NBK-N8002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pressure Compensation Element | |
| Series | VENT | |
| Thread Size | M12 | |
| Width | 16mm | |
| Height | 16mm | |
| Length | 16mm | |
| Diameter | 12mm | |
| Material | Plastic | |
| Colour | Black | |
| IP Rating | IP68 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pressure Compensation Element | ||
Series VENT | ||
Thread Size M12 | ||
Width 16mm | ||
Height 16mm | ||
Length 16mm | ||
Diameter 12mm | ||
Material Plastic | ||
Colour Black | ||
IP Rating IP68 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CN
Amphenol Breathable Vent
The Amphenol breathable vent is an M12 vent series waterproofing screw. The housing is made of plastic. This screw has a flat surface design which helps keeping liquids, oils and moisture away.
Features and Benefits
• Air permeability is 3000ml/min@70mbar
• Available in black colour
• Available without nut
• Environment temperature range between -40? and 125?
• Height is 16mm
• Water entry pressure 60kPa
Applications
• Broadband wireless access
• Industrial applications
• LED lighting
• Security systems
Certifications
• IP68 rating
• IP69K rating
Related links
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 16 mm H, 16mm W
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 13mm W
- Amphenol Industrial M12 Pressure Compensation Element 19 mm H, 19mm W
- Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia.
- STEGO D284 Series M12 Pressure Compensation Element 21 mm H For Use With Enclosure
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- Amphenol Industrial VENT Series Stainless Steel Pressure Relief Vent
