Siemens 8MF1 Series Enclosure Ventilation, 400 mm D, 400mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-788
- Mfr. Part No.:
- 8MF1044-2UD30-0
- Brand:
- Siemens
Subtotal (1 unit)*
$55.35
(exc. GST)
$60.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.35 |
*price indicative
- RS Stock No.:
- 626-788
- Mfr. Part No.:
- 8MF1044-2UD30-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 400mm | |
| Depth | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 400mm | ||
Depth 400mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is engineered to enhance your industrial applications with its unique design and robust features. The roof-mounted option designed specifically for environments requiring ventilation, making it a versatile choice for various settings. With its IP40 rating, it ensures reliable protection against dust and solid objects, contributing to the safety and longevity of the equipment housed within. The product's dimensions of 400 mm by 400 mm make it a compact yet effective solution, while the zinc-plated finish not only enhances its durability but also offers corrosion resistance. This makes it an ideal selection for internal applications where reliability and performance are paramount.
Designed with ventilation openings for improved airflow
Zinc-plated surface finish ensures long-lasting protection against corrosion
Compact dimensions for easy integration into various setups
IP40 rating provides reliable protection against dust ingress
Mechanical design includes a substantial ventilation cross-section
Related links
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
