Schneider Electric Altivar Series Enclosure Support for Use with Power module APM 950 mm x 210 mm x 410mm
- RS Stock No.:
- 119-308
- Mfr. Part No.:
- VW3A99ACA10
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$583.58
(exc. GST)
$641.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $583.58 |
*price indicative
- RS Stock No.:
- 119-308
- Mfr. Part No.:
- VW3A99ACA10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure Support | |
| Product Type | Floor Standing Support | |
| Length | 210mm | |
| For Use With | Power module APM | |
| Width | 410mm | |
| Height | 950mm | |
| IP Rating | IP54 | |
| Series | Altivar | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure Support | ||
Product Type Floor Standing Support | ||
Length 210mm | ||
For Use With Power module APM | ||
Width 410mm | ||
Height 950mm | ||
IP Rating IP54 | ||
Series Altivar | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric bottom support is a key component of the Altivar process Modular range, designed for reduced height power module integration into cabinets. It ensures optimal support and protection for the power module APM. The UL type 12 degree of protection and IP54 protection ensure reliable performance in various environments.
Compatible with Altivar Process Modular range for reduced height power module integration
Provides support and protection for power module APM
UL type 12 and IP54 protection for reliable performance
Kit composition includes 1 bottom support for easy installation
Mercury-free and RoHS compliant for sustainability
- RS Stock No. 0357206
- Mfr. Part No. INS45025
Each
$73.30
- RS Stock No. 2701071
- Mfr. Part No. AFK21R5
Each
$66.27
- RS Stock No. 0654282
- Mfr. Part No. NSYRSF106L
Each
$868.60
- RS Stock No. 0159579
- Mfr. Part No. 3SE5232-0AC05-1CA0
Each
$46.22
Related links
- Schneider Electric Altivar Series Ducting Support for Use with Power module APM 210 mm x 3800000.00 mm x 33mm
- Schneider Electric Altivar Series Metal Air Vent for Use with Power module APM x 375 mm x 3.3m
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM x 700 mm x 350mm
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM 370 mm x 698.5 mm x 3.3m
- Schneider Electric Altivar Series Steel Enclosure Support for Use with Power module APM
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM
- Schneider Electric Altivar Series Air Duct System, For Use With Power module APM
- Schneider Electric Altivar Series Cover Plate for Use with Power module APM












