ABB IS2 Series Galvanised Steel Horizontal Profile, 35mm W, 1m L For Use With IS2 Enclosures

Subtotal (1 unit)*

$86.26

(exc. GST)

$94.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.26

*price indicative

RS Stock No.:
248-7802
Mfr. Part No.:
EB1043
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontal Profile

Series

IS2

Width

35mm

Length

1m

Material

Galvanised Steel

For Use With

IS2 Enclosures

COO (Country of Origin):
IT
The ABB horizontal profiles are made of galvanised sheet with 25 mm pitch drilling, allow accessories to be fixed inside the blind doors.

Fixed onto the door reinforcement tube

Related links