nVent HOFFMAN AVB Series Mild Steel Vertical Profile, 86mm W, 575mm L For Use With Enclosures
- RS Stock No.:
- 270-1302
- Mfr. Part No.:
- AVB0600
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$114.48
(exc. GST)
$125.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $57.24 | $114.48 |
*price indicative
- RS Stock No.:
- 270-1302
- Mfr. Part No.:
- AVB0600
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Vertical Profile | |
| Series | AVB | |
| Width | 86mm | |
| Length | 575mm | |
| Material | Mild Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Vertical Profile | ||
Series AVB | ||
Width 86mm | ||
Length 575mm | ||
Material Mild Steel | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman vertical mounting profiles is for the mounting of swing frames in full and partial height. The SFBP is mounted directly to the AVB. Equipped with 25 mm hole pattern. For other mounting purposes CNM cage nuts can be used. Fitted onto the
2 mm galvanized steel material
Related links
- nVent HOFFMAN AVB Series Galvanised Steel Vertical Profile 775mm L
- nVent HOFFMAN MMDP Series Mild Steel Door Profile 1.338m L For Use With Enclosures
- nVent HOFFMAN MMDP Series Mild Steel Door Profile 1.138m L For Use With Enclosures
- nVent HOFFMAN CP Series Mild Steel Cross Rail 20mm L For Use With Enclosures
- nVent HOFFMAN CP Series Mild Steel Cross Rail 10mm L For Use With Enclosures
- nVent HOFFMAN CP Series Mild Steel Cross Rail 20mm L For Use With Enclosures
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
- nVent HOFFMAN CLPK Series Mild Steel Mounting Rail 74mm H 26mm L For Use With Enclosure
