Rittal VX Series Stainless Steel Section, 23mm W, 64mm L For Use With VX Series

Subtotal (1 pack of 2 units)*

$263.16

(exc. GST)

$289.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$131.58$263.16

*price indicative

RS Stock No.:
265-1481
Mfr. Part No.:
8100743
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Section

Series

VX

Width

23mm

Length

64mm

Material

Stainless Steel

For Use With

VX Series

COO (Country of Origin):
DE
The Rittal VX Punched section without mounting flange is used for variable, individual interior installation of the enclosure frame on the inner mounting level.

System punching on all four sides

Related links