ABB IS2 Series Galvanised Steel Guiding Rail, 60mm W, 400mm L For Use With IS2 Enclosures for Automation

Subtotal (1 unit)*

$130.56

(exc. GST)

$143.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.56

*price indicative

RS Stock No.:
248-7708
Mfr. Part No.:
EA0401
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Guiding Rail

Series

IS2

Width

60mm

Length

400mm

Material

Galvanised Steel

For Use With

IS2 Enclosures for Automation

COO (Country of Origin):
IT
The ABB track is used for front plate insertion. It is 60 mm wide and has 50 mm height.

400 mm depth

Related links