ABB AM2 Series Steel Crosspiece, 100mm W, 1.2m L For Use With AM2 Cabinets, IS2 Enclosures For Automation

Subtotal (1 unit)*

$407.28

(exc. GST)

$448.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.28

*price indicative

RS Stock No.:
248-7800
Mfr. Part No.:
EB1020
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

AM2

Width

100mm

Length

1.2m

Material

Steel

For Use With

AM2 Cabinets, IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB control and automation board comes with N°2 crosspieces for fixing accessories and partial plate on front/side.

Width 100 mm
Height 100 mm
Length 1200 mm

Related links