ABB AM2 Series Galvanised Steel Crosspiece, 150mm W, 400mm L For Use With IS2 Enclosures
- RS Stock No.:
- 248-7807
- Mfr. Part No.:
- EB4100
- Brand:
- ABB
Subtotal (1 unit)*
$97.78
(exc. GST)
$107.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.78 |
*price indicative
- RS Stock No.:
- 248-7807
- Mfr. Part No.:
- EB4100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | AM2 | |
| Width | 150mm | |
| Length | 400mm | |
| Material | Galvanised Steel | |
| For Use With | IS2 Enclosures | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series AM2 | ||
Width 150mm | ||
Length 400mm | ||
Material Galvanised Steel | ||
For Use With IS2 Enclosures | ||
- COO (Country of Origin):
- IT
The ABB crosspiece is made of galvanized steel sheet and used for fixing heavy accessories (mounted in depth).
Mounted for base
Related links
- ABB IS2 Series Galvanised Steel Crosspiece 500mm L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 1.8m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2.2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2.2m L For Use With IS2 Enclosures
- ABB AM2 Series Galvanised Steel Upright 2m L For Use With IS2 Enclosures
