ABB Horizontal Profile, 750mm W, 820mm L For Use With TriLine
- RS Stock No.:
- 237-6389
- Mfr. Part No.:
- 2CPX046051R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$87.00
(exc. GST)
$95.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $87.00 |
*price indicative
- RS Stock No.:
- 237-6389
- Mfr. Part No.:
- 2CPX046051R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 750mm | |
| Length | 820mm | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 750mm | ||
Length 820mm | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZBA310 profile no.10 D8 suitable for enclosure type RZBA. This profile rails that can be mounted with 1STQ005272B0000.
Product net weight is 0.9 kg
Product net length is 820 mm
Product net length is 820 mm
Related links
- ABB Horizontal Profile 746mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
- ABB Horizontal Profile 325mm L For Use With TriLine
- ABB Horizontal Profile 1.242m L For Use With TriLine
- ABB Horizontal Profile 744mm L For Use With TriLine
- ABB Horizontal Profile 321mm L For Use With TriLine
