ABB Horizontal Profile, 32mm W, 1.242m L For Use With TriLine
- RS Stock No.:
- 237-6372
- Mfr. Part No.:
- 2CPX046034R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$133.17
(exc. GST)
$146.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $133.17 |
*price indicative
- RS Stock No.:
- 237-6372
- Mfr. Part No.:
- 2CPX046034R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 32mm | |
| Length | 1.242m | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 32mm | ||
Length 1.242m | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB width profile rail no. 3 can be mounted with PBBS0001. 32 x 25 mm for mounting between cabinet profiles.
Panel width 5
Related links
- ABB Horizontal Profile 994mm L For Use With TriLine
- ABB Horizontal Profile 744mm L For Use With TriLine
- ABB Horizontal Profile 244mm L For Use With TriLine
- ABB Horizontal Profile 493mm L For Use With TriLine
- ABB Metal Horizontal Profile 1.242m L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 270mm L For Use With TriLine
- ABB Horizontal Profile 325mm L For Use With TriLine
