ABB Horizontal Profile, 750mm W, 746mm L For Use With TriLine

Subtotal (1 box of 1 unit)*

$89.60

(exc. GST)

$98.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$89.60

*price indicative

RS Stock No.:
237-6379
Mfr. Part No.:
2CPX046041R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontal Profile

Width

750mm

Length

746mm

For Use With

TriLine

COO (Country of Origin):
DE
The ABB RZB43 profile no.10 3 PW suitable for enclosure type RZB. This profile rails that can be mounted with PBBS0001.

Product net weight is 0.8 kg
Product net length is 746 mm

Related links