ABB Steel Carrier Rail, 25mm W, 820mm L For Use With TriLine
- RS Stock No.:
- 237-6311
- Mfr. Part No.:
- 2CPX045968R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$54.70
(exc. GST)
$60.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $54.70 |
*price indicative
- RS Stock No.:
- 237-6311
- Mfr. Part No.:
- 2CPX045968R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Carrier Rail | |
| Width | 25mm | |
| Length | 820mm | |
| Material | Steel | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Carrier Rail | ||
Width 25mm | ||
Length 820mm | ||
Material Steel | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZ23 carrier rail made of Steel and used for EDF installation set RNF.
3 panel wide
Related links
- ABB Steel Carrier Rail 570mm L For Use With TriLine
- ABB Steel Carrier Rail 1.32m L For Use With TriLine
- ABB Steel Carrier Rail 1.07m L For Use With TriLine
- ABB Steel Carrier Rail 325mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Horizontal Profile 820mm L For Use With TriLine
- ABB Steel Centre Rail 1.3m L For Use With TriLine
- ABB Steel Centre Rail 1.05m L For Use With TriLine
