Rittal CP Series RAL 7035 Extruded Aluminium Support Section, 75mm W, 120mm H, 500mm L For Use With CP 120
- RS Stock No.:
- 223-8741
- Mfr. Part No.:
- 6212050
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$127.37
(exc. GST)
$140.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $127.37 |
| 5 - 9 | $122.92 |
| 10 + | $117.18 |
*price indicative
- RS Stock No.:
- 223-8741
- Mfr. Part No.:
- 6212050
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Width | 75mm | |
| Height | 120mm | |
| Length | 500mm | |
| Material | Extruded Aluminium | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | CP 120 | |
| Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Width 75mm | ||
Height 120mm | ||
Length 500mm | ||
Material Extruded Aluminium | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With CP 120 | ||
Quantity 1 | ||
- COO (Country of Origin):
- DE
Rittal Series CP Enclosure Section, 500mm Length, Extruded Aluminium - 6212050
This enclosure section serves as a key support component for various connection applications. With dimensions of 75mm in width, 120mm in height, and 500mm in length, it is ideal for a range of automation and electrical setups. Constructed from extruded aluminium, this light grey electrical enclosure complies with RAL 7035, offering durability and practicality tailored for CP 120 systems.
Features & Benefits
• Made from extruded aluminium for lightweight strength
• Closed cable duct facilitates efficient cable management
• Configurable length without requiring thread tapping
• Lightweight design for easy installation and handling
• Secure attachment with self-tapping screws for added stability
• Large cross-section provides ample space for cables
• Closed cable duct facilitates efficient cable management
• Configurable length without requiring thread tapping
• Lightweight design for easy installation and handling
• Secure attachment with self-tapping screws for added stability
• Large cross-section provides ample space for cables
Applications
• Suitable for use with CP 120 systems
• Ideal for industrial automation setups
• Applicable for electrical and mechanical installations
• Effective in routing and managing cables efficiently
• Ideal for industrial automation setups
• Applicable for electrical and mechanical installations
• Effective in routing and managing cables efficiently
Can it be cut to a specific length as needed?
Yes, it can be cut to any required length without thread tapping.
Will it securely hold electrical components?
Yes, it attaches securely using self-tapping screws.
Related links
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 250mm L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 2m L For Use With CP 120
- Rittal CP Series RAL 7035 Aluminium Support Section, 790mm L For Use With Support Arm Systems
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 500mm L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 250mm L For Use With CP 60
