Rittal CP Series Aluminium Support Section, 75mm W, 120mm H, 1m L For Use With CP 120
- RS Stock No.:
- 223-8743
- Mfr. Part No.:
- 6212100
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$295.46
(exc. GST)
$325.01
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | $295.46 |
| 5 - 9 | $285.12 |
| 10 + | $271.80 |
*price indicative
- RS Stock No.:
- 223-8743
- Mfr. Part No.:
- 6212100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Width | 75mm | |
| Height | 120mm | |
| Length | 1m | |
| Material | Aluminium | |
| For Use With | CP 120 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Width 75mm | ||
Height 120mm | ||
Length 1m | ||
Material Aluminium | ||
For Use With CP 120 | ||
- COO (Country of Origin):
- DE
The Rittal CP support section CP 120 has attachment to the connection component with 4 self-tapping screws in the screw channel, may be cut to any required length, no thread-tapping required. Its closed cable duct with a large cross-section.
Colour is light grey
Used aluminium material
Used aluminium material
Related links
- Rittal CP Series Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 2m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 250mm L For Use With CP 120
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series RAL 7035 Aluminium Support Section 160mm H, 1m L For Use With CP 180
