Rittal CP Series RAL 7035 Aluminium Support Section, 59mm W, 85mm H, 500mm L For Use With CP 60
- RS Stock No.:
- 223-8714
- Mfr. Part No.:
- 6206050
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$144.54
(exc. GST)
$158.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 December 2025
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $144.54 |
| 5 - 9 | $139.47 |
| 10 + | $132.98 |
*price indicative
- RS Stock No.:
- 223-8714
- Mfr. Part No.:
- 6206050
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Width | 59mm | |
| Height | 85mm | |
| Length | 500mm | |
| Material | Aluminium | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | CP 60 | |
| Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Width 59mm | ||
Height 85mm | ||
Length 500mm | ||
Material Aluminium | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With CP 60 | ||
Quantity 1 | ||
- COO (Country of Origin):
- DE
Rittal CP Series Enclosure Section, 500 x 59mm, Aluminium - 6206050
This enclosure section from Rittal is designed to provide robust support for various applications. With dimensions of 500 x 59 mm, this aluminium support rail is versatile and durable. Suitable for use with CP 60, this support section offers a secure and reliable solution for your needs.
Features & Benefits
• Extruded aluminium section for sturdy construction
• RAL 7035 colour for a clean and professional appearance
• Easy attachment with self-tapping screws, no thread-tapping required
• Closed cable duct with a large cross-section for efficient wiring
• Customizable length, can be cut to any required sise without hassle
• RAL 7035 colour for a clean and professional appearance
• Easy attachment with self-tapping screws, no thread-tapping required
• Closed cable duct with a large cross-section for efficient wiring
• Customizable length, can be cut to any required sise without hassle
Applications
• Ideal for supporting connection components in automation systems
• Suitable for use in electrical control panels
• Suitable for various mechanical applications
• Can be used in both indoor and outdoor environments
• Suitable for use in electrical control panels
• Suitable for various mechanical applications
• Can be used in both indoor and outdoor environments
Can it be easily customised to fit different lengths?
It can be cut to any required length without the need for thread-tapping, providing flexibility in installation.
Will it be suitable for outdoor installations?
Yes, the Rittal enclosure section is designed to be used in both indoor and outdoor environments, offering versatility in applications.
Is it easy to install without specialised tools?
The support rail can be attached with self-tapping screws, making the installation process simple and convenient.
Can it support heavy connection components securely?
The aluminium support rail provides sturdy support for various connection components, ensuring stability and reliability in operation.
How does the RAL 7035 colour benefit the overall application?
The clean and professional appearance of the support rail enhances the aesthetic of the installation, making it suitable for diverse environments.
Related links
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 2m L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 250mm L For Use With CP 60
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series RAL 7035 Aluminium Support Section, 790mm L For Use With Support Arm Systems
- Rittal CP Series RAL 7035 Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section, 1m L For Use With CP 60
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With CP 180
