Schneider Electric NSYSDCR Series Door Profile, 500mm W, 18mm H For Use With SFX and SMX Enclosures, SM, Spacial SF
- RS Stock No.:
- 220-0155
- Mfr. Part No.:
- NSYSDCR5
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0155
- Mfr. Part No.:
- NSYSDCR5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door Profile | |
| Series | NSYSDCR | |
| Width | 500mm | |
| Height | 18mm | |
| For Use With | SFX and SMX Enclosures, SM, Spacial SF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door Profile | ||
Series NSYSDCR | ||
Width 500mm | ||
Height 18mm | ||
For Use With SFX and SMX Enclosures, SM, Spacial SF | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF/SM door cross rails which has width of 500 mm and made up of galvanised steel material. It is compatible with spacial SF, spacial SM, SFX and SMX enclosure.
Green premium product
Mounting location on door reinforcement frame
Surface finish zinc coated
Mounting location on door reinforcement frame
Surface finish zinc coated
Related links
- Schneider Electric NSYSDCR Series Door Profile 18mm H For Use With Spacial SF and SM Enclosures
- Schneider Electric NSYSDCR Series Door Profile 18mm H For Use With Spacial SF and SM Enclosures
- Schneider Electric NSYSDCR Series Door Profile 18mm H For Use With Spacial SF and SM Enclosures
- Schneider Electric PanelSeT Series Door Profile 18mm H SM, Spacial SF
- Schneider Electric NSY Series Galvanised Steel Cross Rail 18mm H, 19mm D For Use With PanelSeT SF
- Schneider Electric NSYTFPC Series Door Profile 30mm H For Use With CRN Spacial S3D
- Schneider Electric NSYCFP Series Cable Rail Spacial SFX Spacial SMX
- Schneider Electric NSYTVR Series Upright 45mm H For Use With Spacial SF Spacial SM, Spacial SMX

