Better World
Schneider Electric PanelSeT Series Door Profile, 600mm W, 18mm H, 600mm L For Use With SFX and SMX, SM, Spacial SF
- RS Stock No.:
- 211-4005
- Mfr. Part No.:
- NSYSDCR6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$73.25
(exc. GST)
$80.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.25 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-4005
- Mfr. Part No.:
- NSYSDCR6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door Profile | |
| Series | PanelSeT | |
| Width | 600mm | |
| Height | 18mm | |
| Length | 600mm | |
| For Use With | SFX and SMX, SM, Spacial SF | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door Profile | ||
Series PanelSeT | ||
Width 600mm | ||
Height 18mm | ||
Length 600mm | ||
For Use With SFX and SMX, SM, Spacial SF | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric from Special SF/SM door cross rails nominal width is 600 mm.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Related links
- Schneider Electric NSYSDCR Series Door Profile 18mm H For Use With SFX and SMX Enclosures Spacial SF
- Schneider Electric NSYSDCR Series Door Profile 18mm H For Use With Spacial SF and SM Enclosures
- Schneider Electric NSYSDCR Series Door Profile 18mm H For Use With Spacial SF and SM Enclosures
- Schneider Electric NSYSDCR Series Door Profile 18mm H For Use With Spacial SF and SM Enclosures
- Schneider Electric PanelSeT Series Door Profile 30mm H S3X, Spacial S3D
- Schneider Electric NSYCFP Series Cable Rail Spacial SFX Spacial SMX
- Schneider Electric PanelSeT Series Perforated Mounting Plate 600mm W for Use with SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Perforated Mounting Plate 600mm W for Use with SFX SMX, Spacial SF

