RS Better World

Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 2 m H, 1m W, 1 m D, 2 m L, for Use with

Subtotal (1 unit)*

$1,132.03

(exc. GST)

$1,245.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,132.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5362
Mfr. Part No.:
NSY2SPN2010
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Side

Product Type

Enclosure Panel

Series

PanelSeT SFN Accessoires

Width

1m

Height

2m

Depth

1m

Length

2m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Panelset Sfn

Quantity

2Per Pack

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Side Panel PanelSeT SFN is a set of two steel side panels designed specifically for electrical enclosures. The panels, with an external fixing method, are robustly built to secure your equipment effectively. Weighting 90 kg, they boast a durable epoxy polyester powder surface finishing in a grey shade.

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy