ABB IS2 Series Black RAL 7035 Light Grey Steel Rear, 1.8 m H, 794mm W, 1.8 m L, for Use with Enclosures - Baying
- RS Stock No.:
- 249-0076
- Mfr. Part No.:
- EP1880K
- Brand:
- ABB
Subtotal (1 unit)*
$510.04
(exc. GST)
$561.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.04 |
*price indicative
- RS Stock No.:
- 249-0076
- Mfr. Part No.:
- EP1880K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 794mm | |
| Height | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosures - Baying (Horizontal Joining) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 794mm | ||
Height 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosures - Baying (Horizontal Joining) | ||
- COO (Country of Origin):
- IT
The ABB rear panel has surface finishing of orange peel, RAL 7035.Material used pickled steel sheet.
Height 1800 mm
Width 800 mm
Related links
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 794mm W for Use with Enclosures - Baying
- ABB IS2 Series Black RAL 7035 Light Grey Steel Rear 1194mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 394mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 294mm W for Use with Enclosures - Baying
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 794mm W for Use with Control And Automation
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 994mm W for Use with Enclosures - Baying
- ABB IS2 Series Black RAL 7035 Light Grey Steel Rear 794mm W for Use with Enclosures - Baying
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 594mm W for Use with Enclosures - Baying