ABB AM2 Series Black RAL 7035 Light Grey Steel Rear, 1.8 m H, 394mm W, 1.8 m L, for Use with Enclosures - Baying
- RS Stock No.:
- 249-0075
- Mfr. Part No.:
- EP1840K
- Brand:
- ABB
Subtotal (1 unit)*
$320.80
(exc. GST)
$352.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.80 |
*price indicative
- RS Stock No.:
- 249-0075
- Mfr. Part No.:
- EP1840K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | AM2 | |
| Width | 394mm | |
| Height | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosures - Baying (Horizontal Joining) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series AM2 | ||
Width 394mm | ||
Height 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosures - Baying (Horizontal Joining) | ||
- COO (Country of Origin):
- IT
The ABB rear panel has surface finishing of orange peel, RAL 7035.Material used pickled steel sheet.
Height 1800 mm
Width 400 mm
Related links
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 294mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 994mm W for Use with Enclosures - Baying
- ABB AM2 Series RAL 7035 Light Grey Steel Blind 394mm W for Use with Enclosures - Baying
- ABB IS2 Series Black RAL 7035 Light Grey Steel Rear 794mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 394mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 394mm W for Use with Enclosures - Baying
- ABB IS2 Series Black RAL 7035 Light Grey Steel Rear 1194mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 394mm W for Use with Enclosures - Baying