ABB RAL 7035 Light Grey Metal Side, 2.213 m H, 625mm W, 625 mm D, 625 mm L, for Use with Cabinets TriLine

Subtotal (1 box of 1 unit)*

$1,146.33

(exc. GST)

$1,260.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$1,146.33

*price indicative

RS Stock No.:
236-7122
Mfr. Part No.:
2CPX045826R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Panel Type

Side

Width

625mm

Height

2.213m

Depth

625mm

Length

625mm

Material

Metal

Colour

Light Grey

RAL Code

RAL 7035

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB RSW106P2 side wall has overall height 10 and has 2213 x 625 x625 net dimensions.

Made of metal

1 Box of 1
$796.65
1 Box of 1
$1,487.25
1 Box of 1
$853.41
1 Box of 1
$646.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy